Parametric Equivalent
Parametric Equivalent

C124C473K5R5CA | |
|---|---|
DigiKey Part Number | 399-C124C473K5R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C124C473K5R5CA |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C124C473K5R5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C124C473K5R5CA7200 | KEMET | 0 | 399-C124C473K5R5CA7200TR-ND | kr.7.36063 | Parametric Equivalent |
| CK13BR473K | KEMET | 0 | 1001-2260-ND | kr.11.47095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.91085 | kr.1,782.17 |
| Unit Price without VAT: | kr.8.91085 |
|---|---|
| Unit Price with VAT: | kr.11.13856 |



