
C330C162JDG5TA | |
|---|---|
DigiKey Part Number | 399-C330C162JDG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C162JDG5TA |
Description | CAP CER 1600PF 1000V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C162JDG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.07188 | kr.1,767.97 |
| Unit Price without VAT: | kr.7.07188 |
|---|---|
| Unit Price with VAT: | kr.8.83985 |

