
C1210X475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7055-2-ND - Tape & Reel (TR) 399-7055-1-ND - Cut Tape (CT) 399-7055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.60600 | kr.66.06 |
| 50 | kr.5.26340 | kr.263.17 |
| 100 | kr.4.84880 | kr.484.88 |
| 500 | kr.4.14814 | kr.2,074.07 |
| 1.000 | kr.3.93131 | kr.3,931.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.70231 | kr.9,255.77 |
| 5.000 | kr.3.56421 | kr.17,821.05 |
| 7.500 | kr.3.49501 | kr.26,212.58 |
| 12.500 | kr.3.41830 | kr.42,728.75 |
| 17.500 | kr.3.37346 | kr.59,035.55 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

