
C1210X475J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X475J5RACTUTR-ND - Tape & Reel (TR) 399-C1210X475J5RACTUCT-ND - Cut Tape (CT) 399-C1210X475J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475J5RACTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.14.80400 | kr.148.04 |
| 50 | kr.12.27420 | kr.613.71 |
| 100 | kr.11.49060 | kr.1,149.06 |
| 500 | kr.10.16606 | kr.5,083.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.75580 | kr.9,755.80 |
| 2.000 | kr.9.41798 | kr.18,835.96 |
| 3.000 | kr.9.24873 | kr.27,746.19 |
| 5.000 | kr.9.06105 | kr.45,305.25 |
| 7.000 | kr.8.95135 | kr.62,659.45 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |

