
C1210X474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X474K1RACTUTR-ND - Tape & Reel (TR) 399-C1210X474K1RACTUCT-ND - Cut Tape (CT) 399-C1210X474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X474K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.99300 | kr.69.93 |
| 50 | kr.5.58560 | kr.279.28 |
| 100 | kr.5.15190 | kr.515.19 |
| 500 | kr.4.41848 | kr.2,209.24 |
| 1.000 | kr.4.19163 | kr.4,191.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.85090 | kr.15,403.60 |
| 8.000 | kr.3.72419 | kr.29,793.52 |
| 12.000 | kr.3.66071 | kr.43,928.52 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

