
C1210X473KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X473KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X473KCRACAUTOCT-ND - Cut Tape (CT) 399-C1210X473KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KCRACAUTO |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.90000 | kr.79.00 |
| 50 | kr.6.35140 | kr.317.57 |
| 100 | kr.5.87340 | kr.587.34 |
| 500 | kr.5.06452 | kr.2,532.26 |
| 1.000 | kr.4.81415 | kr.4,814.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.60810 | kr.9,216.20 |
| 4.000 | kr.4.43841 | kr.17,753.64 |
| 6.000 | kr.4.35338 | kr.26,120.28 |
| 10.000 | kr.4.25913 | kr.42,591.30 |
| 14.000 | kr.4.20403 | kr.58,856.42 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

