
C1210X825K3RACTU | |
|---|---|
DigiKey Part Number | 399-17676-2-ND - Tape & Reel (TR) 399-17676-1-ND - Cut Tape (CT) 399-17676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X825K3RACTU |
Description | CAP CER SMD 1210 8.2UF 10% 25V X |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X825K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.82100 | kr.38.21 |
| 50 | kr.3.06040 | kr.153.02 |
| 100 | kr.2.78980 | kr.278.98 |
| 500 | kr.2.33344 | kr.1,166.72 |
| 1.000 | kr.2.19213 | kr.2,192.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.07594 | kr.4,151.88 |
| 4.000 | kr.1.96781 | kr.7,871.24 |
| 6.000 | kr.1.91754 | kr.11,505.24 |
| 10.000 | kr.1.86653 | kr.18,665.30 |
| 14.000 | kr.1.84812 | kr.25,873.68 |
| 20.000 | kr.1.81823 | kr.36,364.60 |
| 24.000 | kr.1.80407 | kr.43,297.68 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

