Parametric Equivalent

C1210X225K3NACTU | |
|---|---|
DigiKey Part Number | 399-6282-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X225K3NACTU |
Description | CAP CER 2.2UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X225K3NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X225K3NACAUTO | KEMET | 0 | C1210X225K3NACAUTO-ND | kr.4.76933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.66376 | kr.11,659.40 |
| Unit Price without VAT: | kr.4.66376 |
|---|---|
| Unit Price with VAT: | kr.5.82970 |


