


C1210X223KFRAC7800 | |
|---|---|
DigiKey Part Number | 399-C1210X223KFRAC7800TR-ND - Tape & Reel (TR) 399-C1210X223KFRAC7800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210X223KFRAC7800 |
Description | CAP CER 0.022UF 1.5KV X7R 1210 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223KFRAC7800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.62800 | kr.46.28 |
| 50 | kr.3.62640 | kr.181.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.24208 | kr.4,484.16 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

