
C1210X222JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210X222JDGACTUTR-ND - Tape & Reel (TR) 399-C1210X222JDGACTUCT-ND - Cut Tape (CT) 399-C1210X222JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X222JDGACTU |
Description | CAP CER 2200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X222JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.07500 | kr.90.75 |
| 50 | kr.7.89500 | kr.394.75 |
| 100 | kr.7.33630 | kr.733.63 |
| 500 | kr.6.39270 | kr.3,196.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.10048 | kr.6,100.48 |
| 2.000 | kr.5.85984 | kr.11,719.68 |
| 3.000 | kr.5.73929 | kr.17,217.87 |
| 5.000 | kr.5.60568 | kr.28,028.40 |
| 7.000 | kr.5.52754 | kr.38,692.78 |
| 10.000 | kr.5.45238 | kr.54,523.80 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

