


C1210X154J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210X154J5GACTUTR-ND - Tape & Reel (TR) 399-C1210X154J5GACTUCT-ND - Cut Tape (CT) 399-C1210X154J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X154J5GACTU |
Description | CAP CER 0.15UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X154J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.87600 | kr.88.76 |
| 50 | kr.7.17560 | kr.358.78 |
| 100 | kr.6.65070 | kr.665.07 |
| 500 | kr.5.76382 | kr.2,881.91 |
| 1.000 | kr.5.48930 | kr.5,489.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.26325 | kr.10,526.50 |
| 4.000 | kr.5.07712 | kr.20,308.48 |
| 6.000 | kr.4.98386 | kr.29,903.16 |
| 10.000 | kr.4.88044 | kr.48,804.40 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

