10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X106K4RACAUTO

DigiKey Part Number
399-C1210X106K4RACAUTOTR-ND - Tape & Reel (TR)
399-C1210X106K4RACAUTOCT-ND - Cut Tape (CT)
399-C1210X106K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X106K4RACAUTO
Description
CAP CER 1210 FF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X106K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.10.05500kr.100.55
50kr.8.18360kr.409.18
100kr.7.60420kr.760.42
500kr.6.62504kr.3,312.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.32193kr.6,321.93
2.000kr.6.07233kr.12,144.66
3.000kr.5.94724kr.17,841.72
5.000kr.5.80862kr.29,043.10
7.000kr.5.72756kr.40,092.92
10.000kr.5.64956kr.56,495.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250