C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X105K1RACTU

DigiKey Part Number
399-C1210X105K1RACTUTR-ND - Tape & Reel (TR)
399-C1210X105K1RACTUCT-ND - Cut Tape (CT)
399-C1210X105K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X105K1RACTU
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.022
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.80000kr.11.80
10kr.7.92700kr.79.27
50kr.6.38560kr.319.28
100kr.5.90820kr.590.82
500kr.5.26874kr.2,634.37
1.000kr.4.85324kr.4,853.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.64794kr.9,295.88
4.000kr.4.47885kr.17,915.40
6.000kr.4.39415kr.26,364.90
10.000kr.4.30021kr.43,002.10
14.000kr.4.24529kr.59,434.06
Manufacturers Standard Package
Unit Price without VAT:kr.11.80000
Unit Price with VAT:kr.14.75000