
C1210X104KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16435-2-ND - Tape & Reel (TR) 399-16435-1-ND - Cut Tape (CT) 399-16435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104KBRACAUTO |
Description | CAP CER 0.1UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36700 | kr.33.67 |
| 50 | kr.2.58800 | kr.129.40 |
| 100 | kr.2.34900 | kr.234.90 |
| 500 | kr.1.94512 | kr.972.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82034 | kr.1,820.34 |
| 2.000 | kr.1.71767 | kr.3,435.34 |
| 3.000 | kr.1.66622 | kr.4,998.66 |
| 5.000 | kr.1.60922 | kr.8,046.10 |
| 7.000 | kr.1.57591 | kr.11,031.37 |
| 10.000 | kr.1.54385 | kr.15,438.50 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

