1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X102JGRALTU

DigiKey Part Number
399-C1210X102JGRALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X102JGRALTU
Description
CAP CER 1210 FF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X102JGRALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
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
2.000kr.11.09101kr.22,182.02
Manufacturers Standard Package
Unit Price without VAT:kr.11.09101
Unit Price with VAT:kr.13.86376