


C1210W563KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210W563KDRACTUTR-ND - Tape & Reel (TR) 399-C1210W563KDRACTUCT-ND - Cut Tape (CT) 399-C1210W563KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W563KDRACTU |
Description | CAP CER 0.056UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W563KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.47400 | kr.34.74 |
| 50 | kr.2.67920 | kr.133.96 |
| 100 | kr.2.43390 | kr.243.39 |
| 500 | kr.2.01878 | kr.1,009.39 |
| 1.000 | kr.1.89046 | kr.1,890.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.78490 | kr.3,569.80 |
| 4.000 | kr.1.69801 | kr.6,792.04 |
| 6.000 | kr.1.65449 | kr.9,926.94 |
| 10.000 | kr.1.60625 | kr.16,062.50 |
| 14.000 | kr.1.57804 | kr.22,092.56 |
| 20.000 | kr.1.55091 | kr.31,018.20 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |


