Parametric Equivalent
Parametric Equivalent



C1210V683KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210V683KBRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210V683KBRACTU |
Description | CAP CER 0.068UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V683KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210V683KBRAC | KEMET | 0 | 399-C1210V683KBRAC-ND | kr.1.07255 | Parametric Equivalent |
| C1210V683KBRACAUTO | KEMET | 0 | 399-C1210V683KBRACAUTOTR-ND | kr.1.06332 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03900 | kr.2,078.00 |
| Unit Price without VAT: | kr.1.03900 |
|---|---|
| Unit Price with VAT: | kr.1.29875 |



