
C1210V154KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210V154KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1210V154KCRACAUTOCT-ND - Cut Tape (CT) 399-C1210V154KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V154KCRACAUTO |
Description | CAP CER 0.15UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V154KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.53600 | kr.25.36 |
| 50 | kr.1.92360 | kr.96.18 |
| 100 | kr.1.73460 | kr.173.46 |
| 500 | kr.1.41584 | kr.707.92 |
| 1.000 | kr.1.31733 | kr.1,317.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23624 | kr.2,472.48 |
| 4.000 | kr.1.16953 | kr.4,678.12 |
| 6.000 | kr.1.13611 | kr.6,816.66 |
| 10.000 | kr.1.09907 | kr.10,990.70 |
| 14.000 | kr.1.07742 | kr.15,083.88 |
| 20.000 | kr.1.05659 | kr.21,131.80 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

