0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210V154KCRACAUTO

DigiKey Part Number
399-C1210V154KCRACAUTOTR-ND - Tape & Reel (TR)
399-C1210V154KCRACAUTOCT-ND - Cut Tape (CT)
399-C1210V154KCRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210V154KCRACAUTO
Description
CAP CER 0.15UF 500V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210V154KCRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.53600kr.25.36
50kr.1.92360kr.96.18
100kr.1.73460kr.173.46
500kr.1.41584kr.707.92
1.000kr.1.31733kr.1,317.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.23624kr.2,472.48
4.000kr.1.16953kr.4,678.12
6.000kr.1.13611kr.6,816.66
10.000kr.1.09907kr.10,990.70
14.000kr.1.07742kr.15,083.88
20.000kr.1.05659kr.21,131.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000