


C1210V104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210V104KCRACTUTR-ND - Tape & Reel (TR) 399-C1210V104KCRACTUCT-ND - Cut Tape (CT) 399-C1210V104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V104KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.54060 | kr.77.03 |
| 100 | kr.1.38280 | kr.138.28 |
| 500 | kr.1.11584 | kr.557.92 |
| 1.000 | kr.1.03348 | kr.1,033.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96571 | kr.1,931.42 |
| 4.000 | kr.0.90993 | kr.3,639.72 |
| 6.000 | kr.0.88200 | kr.5,292.00 |
| 10.000 | kr.0.85105 | kr.8,510.50 |
| 14.000 | kr.0.83296 | kr.11,661.44 |
| 20.000 | kr.0.81555 | kr.16,311.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

