
T495X337K006AT4539 | |
|---|---|
DigiKey Part Number | 399-T495X337K006AT4539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X337K006AT4539 |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.56078 | kr.4,280.39 |
| Unit Price without VAT: | kr.8.56078 |
|---|---|
| Unit Price with VAT: | kr.10.70098 |

