
C1210T106K3RALTU | |
|---|---|
DigiKey Part Number | 399-C1210T106K3RALTUTR-ND - Tape & Reel (TR) 399-C1210T106K3RALTUCT-ND - Cut Tape (CT) 399-C1210T106K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210T106K3RALTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T106K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T106K3RACTU | KEMET | 1.343 | 399-C1210T106K3RACTUCT-ND | kr.23.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.16.48400 | kr.164.84 |
| 50 | kr.13.73120 | kr.686.56 |
| 100 | kr.12.88100 | kr.1,288.10 |
| 500 | kr.11.44180 | kr.5,720.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.99603 | kr.10,996.03 |
| 2.000 | kr.10.62901 | kr.21,258.02 |
| 3.000 | kr.10.44511 | kr.31,335.33 |
| 5.000 | kr.10.24120 | kr.51,206.00 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

