Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T105K5RCLTM | |
|---|---|
DigiKey Part Number | 399-C1210T105K5RCLTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T105K5RCLTM |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T105K5RAC | KEMET | 0 | 399-C1210T105K5RAC-ND | kr.10.24589 | Parametric Equivalent |
| C1210T105K5RACTU | KEMET | 0 | 399-C1210T105K5RACTUTR-ND | kr.8.20567 | Parametric Equivalent |
| C1210T105K5RALTU | KEMET | 0 | 399-C1210T105K5RALTUTR-ND | kr.8.20567 | Parametric Equivalent |
| C1210T105K5RCL | KEMET | 0 | 399-C1210T105K5RCL-ND | kr.10.40236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.65889 | kr.17,317.78 |
| Unit Price without VAT: | kr.8.65889 |
|---|---|
| Unit Price with VAT: | kr.10.82361 |




