Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T105K1RAC | KEMET | 0 | 399-C1210T105K1RAC-ND | kr.14.17346 | Parametric Equivalent |
| C1210T105K1RACTU | KEMET | 0 | 399-C1210T105K1RACTUTR-ND | kr.11.16430 | Parametric Equivalent |
| C1210T105K1RALM705 | KEMET | 0 | 399-C1210T105K1RALM705TR-ND | kr.90.03181 | Parametric Equivalent |
| C1210T105K1RALTM | KEMET | 0 | 399-C1210T105K1RALTMTR-ND | kr.11.18969 | Parametric Equivalent |
| C1210T105K1RALTU | KEMET | 0 | 399-C1210T105K1RALTUTR-ND | kr.11.16430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | kr.15.32519 | kr.1,210.69 |
| Unit Price without VAT: | kr.15.32519 |
|---|---|
| Unit Price with VAT: | kr.19.15649 |








