2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210J225K5RACTU

DigiKey Part Number
399-C1210J225K5RACTUTR-ND - Tape & Reel (TR)
399-C1210J225K5RACTUCT-ND - Cut Tape (CT)
399-C1210J225K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210J225K5RACTU
Description
2.20UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210J225K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.5.09100kr.50.91
50kr.3.99920kr.199.96
100kr.3.66390kr.366.39
500kr.3.09646kr.1,548.23
1.000kr.2.92096kr.2,920.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.77654kr.5,553.08
4.000kr.2.65760kr.10,630.40
6.000kr.2.59802kr.15,588.12
10.000kr.2.53197kr.25,319.70
14.000kr.2.49335kr.34,906.90
20.000kr.2.45620kr.49,124.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500