0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210J104K2RACAUTO

DigiKey Part Number
399-20353-2-ND - Tape & Reel (TR)
399-20353-1-ND - Cut Tape (CT)
399-20353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210J104K2RACAUTO
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210J104K2RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.43200kr.44.32
50kr.3.46040kr.173.02
100kr.3.15990kr.315.99
500kr.2.65266kr.1,326.33
1.000kr.2.49593kr.2,495.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.33041kr.5,826.03
5.000kr.2.23063kr.11,153.15
7.500kr.2.18064kr.16,354.80
12.500kr.2.12523kr.26,565.38
17.500kr.2.09283kr.36,624.53
25.000kr.2.06165kr.51,541.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750