
C1210H272JDGACTU | |
---|---|
DigiKey Part Number | 399-C1210H272JDGACTUTR-ND - Tape & Reel (TR) 399-C1210H272JDGACTUCT-ND - Cut Tape (CT) 399-C1210H272JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210H272JDGACTU |
Description | CAP CER 2700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210H272JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.76000 | kr.29.76 |
10 | kr.19.98700 | kr.199.87 |
50 | kr.18.09800 | kr.904.90 |
100 | kr.17.06750 | kr.1,706.75 |
500 | kr.15.76116 | kr.7,880.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.14.78432 | kr.14,784.32 |
2.000 | kr.14.33962 | kr.28,679.24 |
3.000 | kr.14.11667 | kr.42,350.01 |
Unit Price without VAT: | kr.29.76000 |
---|---|
Unit Price with VAT: | kr.37.20000 |