0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210H104J5GACTU

DigiKey Part Number
399-C1210H104J5GACTUTR-ND - Tape & Reel (TR)
399-C1210H104J5GACTUCT-ND - Cut Tape (CT)
399-C1210H104J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210H104J5GACTU
Description
CAP CER 0.1UF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210H104J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 200°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.41000kr.108.41
10kr.85.06400kr.850.64
50kr.75.73380kr.3,786.69
100kr.72.84470kr.7,284.47
500kr.72.65450kr.36,327.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.64.83155kr.162,078.87
Manufacturers Standard Package
Unit Price without VAT:kr.108.41000
Unit Price with VAT:kr.135.51250