C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210H104J1GACTU

DigiKey Part Number
399-C1210H104J1GACTUTR-ND - Tape & Reel (TR)
399-C1210H104J1GACTUCT-ND - Cut Tape (CT)
399-C1210H104J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210H104J1GACTU
Description
CAP CER 0.1UF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210H104J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.117.70000kr.117.70
10kr.91.05900kr.910.59
50kr.84.74240kr.4,237.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.77.18250kr.154,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.117.70000
Unit Price with VAT:kr.147.12500