C1210F684K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.3.35339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.43142
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.16475
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49920
Datasheet

Direct


TDK
In Stock: 2.969
Unit Price: kr.2.85000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.9.49866
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.68086
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F684K5RACTU

DigiKey Part Number
399-C1210F684K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210F684K5RACTU
Description
CAP CER 0.68UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F684K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X684K5RACTUKEMET0399-C1210X684K5RACTUTR-NDkr.3.35339Direct
C1210F684K5RAC3020KEMET0399-C1210F684K5RAC3020TR-NDkr.2.53924Parametric Equivalent
C1210F684K5RAC3123KEMET0399-C1210F684K5RAC3123TR-NDkr.2.43142Parametric Equivalent
C1210F684K5RAC3124KEMET0399-C1210F684K5RAC3124TR-NDkr.2.16475Parametric Equivalent
C1210F684K5RACAUTOKEMET0399-C1210F684K5RACAUTOTR-NDkr.2.49920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.45346kr.4,906.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.45346
Unit Price with VAT:kr.3.06683