
C1210F475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F475K3RACTUTR-ND - Tape & Reel (TR) 399-C1210F475K3RACTUCT-ND - Cut Tape (CT) 399-C1210F475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F475K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 |
| 10 | kr.5.38900 | kr.53.89 |
| 50 | kr.4.58360 | kr.229.18 |
| 100 | kr.4.21120 | kr.421.12 |
| 500 | kr.3.72492 | kr.1,862.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.11952 | kr.6,239.04 |
| 4.000 | kr.3.04320 | kr.12,172.80 |
| Unit Price without VAT: | kr.9.86000 |
|---|---|
| Unit Price with VAT: | kr.12.32500 |


