
C1210F474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20352-2-ND - Tape & Reel (TR) 399-20352-1-ND - Cut Tape (CT) 399-20352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F474K1RACAUTO |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F474K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.081" (2.05mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.62800 | kr.46.28 |
| 50 | kr.3.62020 | kr.181.01 |
| 100 | kr.3.30880 | kr.330.88 |
| 500 | kr.2.78364 | kr.1,391.82 |
| 1.000 | kr.2.62121 | kr.2,621.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.48756 | kr.4,975.12 |
| 4.000 | kr.2.37752 | kr.9,510.08 |
| 6.000 | kr.2.32241 | kr.13,934.46 |
| 10.000 | kr.2.26129 | kr.22,612.90 |
| 14.000 | kr.2.22557 | kr.31,157.98 |
| 20.000 | kr.2.19120 | kr.43,824.00 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

