
C1210F225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F225K5RACTUTR-ND - Tape & Reel (TR) 399-C1210F225K5RACTUCT-ND - Cut Tape (CT) 399-C1210F225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F225K5RACTU |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F225K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.17400 | kr.31.74 |
| 50 | kr.2.58560 | kr.129.28 |
| 100 | kr.2.43330 | kr.243.33 |
| 500 | kr.2.15258 | kr.1,076.29 |
| 1.000 | kr.2.06541 | kr.2,065.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00752 | kr.4,015.04 |
| 4.000 | kr.1.91410 | kr.7,656.40 |
| 6.000 | kr.1.86730 | kr.11,203.80 |
| 10.000 | kr.1.80721 | kr.18,072.10 |
| 14.000 | kr.1.78508 | kr.24,991.12 |
| 20.000 | kr.1.75591 | kr.35,118.20 |
| 24.000 | kr.1.74208 | kr.41,809.92 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


