C1210F225K4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 29.797
Unit Price: kr.6.21000
Datasheet

Upgrade


KEMET
In Stock: 25.810
Unit Price: kr.11.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23.091
Unit Price: kr.4.69000
Datasheet

Upgrade


TDK
In Stock: 1.180
Unit Price: kr.2.79000
Datasheet

Upgrade


TDK
In Stock: 77.026
Unit Price: kr.4.69000
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F225K4RACTU

DigiKey Part Number
399-C1210F225K4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210F225K4RACTU
Description
CAP CER 2.2UF 16V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F225K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.081" (2.05mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210F225K5RACTUKEMET29.797399-C1210F225K5RACTUCT-NDkr.6.21000Upgrade
C1210X225K5RACTUKEMET25.810399-C1210X225K5RACTUCT-NDkr.11.29000Upgrade
12101C225KAZ2AKYOCERA AVX23.091478-KGF32LR72A225KUCT-NDkr.4.69000Upgrade
C3225X7R1E225K200AMTDK1.180445-6094-1-NDkr.2.79000Upgrade
C3225X7R2A225K230AMTDK77.026445-6098-1-NDkr.4.69000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.35133kr.9,405.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.35133
Unit Price with VAT:kr.2.93916