1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F105K5RACTU

DigiKey Part Number
399-C1210F105K5RACTUTR-ND - Tape & Reel (TR)
399-C1210F105K5RACTUCT-ND - Cut Tape (CT)
399-C1210F105K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F105K5RACTU
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F105K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.081" (2.05mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X105K1RACTUKEMET2.613399-C1210X105K1RACTUCT-NDkr.13.97000Upgrade
C3225X7R2A105K200AMTDK10.423445-7087-1-NDkr.4.17000Upgrade
In-Stock: 2.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.01000kr.8.01
10kr.5.19900kr.51.99
50kr.4.08820kr.204.41
100kr.3.74600kr.374.60
500kr.3.16730kr.1,583.65
1.000kr.2.98834kr.2,988.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.84101kr.5,682.02
4.000kr.2.71975kr.10,879.00
6.000kr.2.65900kr.15,954.00
10.000kr.2.59167kr.25,916.70
14.000kr.2.55229kr.35,732.06
20.000kr.2.51440kr.50,288.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.01000
Unit Price with VAT:kr.10.01250