
C1210F105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F105K5RACTUTR-ND - Tape & Reel (TR) 399-C1210F105K5RACTUCT-ND - Cut Tape (CT) 399-C1210F105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K5RACTU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.081" (2.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X105K1RACTU | KEMET | 2.613 | 399-C1210X105K1RACTUCT-ND | kr.13.97000 | Upgrade |
| C3225X7R2A105K200AM | TDK | 10.423 | 445-7087-1-ND | kr.4.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.5.19900 | kr.51.99 |
| 50 | kr.4.08820 | kr.204.41 |
| 100 | kr.3.74600 | kr.374.60 |
| 500 | kr.3.16730 | kr.1,583.65 |
| 1.000 | kr.2.98834 | kr.2,988.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.84101 | kr.5,682.02 |
| 4.000 | kr.2.71975 | kr.10,879.00 |
| 6.000 | kr.2.65900 | kr.15,954.00 |
| 10.000 | kr.2.59167 | kr.25,916.70 |
| 14.000 | kr.2.55229 | kr.35,732.06 |
| 20.000 | kr.2.51440 | kr.50,288.00 |
| Unit Price without VAT: | kr.8.01000 |
|---|---|
| Unit Price with VAT: | kr.10.01250 |

