
C1210F105K4RACTU | |
---|---|
DigiKey Part Number | 399-C1210F105K4RACTUTR-ND - Tape & Reel (TR) 399-C1210F105K4RACTUCT-ND - Cut Tape (CT) 399-C1210F105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K4RACTU |
Description | CAP CER 1UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.06000 | kr.8.06 |
10 | kr.5.27400 | kr.52.74 |
50 | kr.4.16380 | kr.208.19 |
100 | kr.3.82020 | kr.382.02 |
500 | kr.3.24044 | kr.1,620.22 |
1.000 | kr.3.06099 | kr.3,060.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.79163 | kr.11,166.52 |
8.000 | kr.2.69150 | kr.21,532.00 |
12.000 | kr.2.64132 | kr.31,695.84 |
20.000 | kr.2.58568 | kr.51,713.60 |
Unit Price without VAT: | kr.8.06000 |
---|---|
Unit Price with VAT: | kr.10.07500 |