
C1210F105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210F105K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210F105K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210F105K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.46000 | kr.8.46 |
| 10 | kr.5.52500 | kr.55.25 |
| 50 | kr.4.35760 | kr.217.88 |
| 100 | kr.3.99790 | kr.399.79 |
| 500 | kr.3.39012 | kr.1,695.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.20205 | kr.3,202.05 |
| 2.000 | kr.3.04735 | kr.6,094.70 |
| 3.000 | kr.2.96982 | kr.8,909.46 |
| 5.000 | kr.2.88390 | kr.14,419.50 |
| 7.000 | kr.2.83367 | kr.19,835.69 |
| 10.000 | kr.2.78534 | kr.27,853.40 |
| Unit Price without VAT: | kr.8.46000 |
|---|---|
| Unit Price with VAT: | kr.10.57500 |

