1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F105K1RAC7210

DigiKey Part Number
399-C1210F105K1RAC7210TR-ND - Tape & Reel (TR)
399-C1210F105K1RAC7210CT-ND - Cut Tape (CT)
399-C1210F105K1RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F105K1RAC7210
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F105K1RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.33000kr.8.33
10kr.5.44900kr.54.49
50kr.4.29480kr.214.74
100kr.3.93890kr.393.89
500kr.3.33820kr.1,669.10
1.000kr.3.15225kr.3,152.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.87322kr.11,492.88
8.000kr.2.76947kr.22,155.76
12.000kr.2.71750kr.32,610.00
20.000kr.2.65988kr.53,197.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.33000
Unit Price with VAT:kr.10.41250