C1210C823J2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.18646
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.86147
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.86147
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.3.41026
Datasheet
0.082 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C823J2RACTU

DigiKey Part Number
399-C1210C823J2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C823J2RACTU
Description
CAP CER 0.082UF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C823J2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C823JARACTUKEMET0399-C1210C823JARACTUTR-NDkr.2.18646Upgrade
1210J2000823JXTKnowles Syfer01210J2000823JXT-NDkr.2.86147Direct
1210J2500823JXTKnowles Syfer01210J2500823JXT-NDkr.2.86147Upgrade
1210J5000823JXTKnowles Syfer01210J5000823JXT-NDkr.3.41026Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.51708kr.3,792.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.51708
Unit Price with VAT:kr.1.89635