C1210C822J5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.19.54494
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.10.07027
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.02673
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.010
Unit Price: kr.14.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.36522
Datasheet
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C822J5GACTU

DigiKey Part Number
399-C1210C822J5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C822J5GACTU
Description
CAP CER 8200PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C822J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C822F5GACTUKEMET0399-C1210C822F5GACTUTR-NDkr.19.54494Upgrade
C1210C822G5GACTUKEMET0399-C1210C822G5GACTUTR-NDkr.10.07027Upgrade
KGM32ECG1H822JUKYOCERA AVX0478-KGM32ECG1H822JUTR-NDkr.2.02673Direct
KGM32ECG1H822FUKYOCERA AVX3.010478-KGM32ECG1H822FUCT-NDkr.14.27000Upgrade
KGM32ECG1H822GUKYOCERA AVX0478-KGM32ECG1H822GUTR-NDkr.2.36522Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.09503kr.12,380.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.09503
Unit Price with VAT:kr.3.86879