Direct

C1210C821F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C821F5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C821F5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C821F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG1H821FU | KYOCERA AVX | 0 | 478-KGM32ECG1H821FUTR-ND | kr.2.66155 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.71454 | kr.22,858.16 |
| Unit Price without VAT: | kr.5.71454 |
|---|---|
| Unit Price with VAT: | kr.7.14318 |


