
C1210C685Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1210C685Z4VACTUTR-ND - Tape & Reel (TR) 399-C1210C685Z4VACTUCT-ND - Cut Tape (CT) 399-C1210C685Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C685Z4VACTU |
Description | CAP CER 6.8UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C685Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.60300 | kr.46.03 |
| 50 | kr.3.60120 | kr.180.06 |
| 100 | kr.3.29170 | kr.329.17 |
| 500 | kr.2.76894 | kr.1,384.47 |
| 1.000 | kr.2.60720 | kr.2,607.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.47406 | kr.4,948.12 |
| 4.000 | kr.2.36446 | kr.9,457.84 |
| 6.000 | kr.2.30955 | kr.13,857.30 |
| 10.000 | kr.2.24867 | kr.22,486.70 |
| 14.000 | kr.2.21308 | kr.30,983.12 |
| 20.000 | kr.2.17884 | kr.43,576.80 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

