Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Similar

C1210C685K3RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C685K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C685K3RALTU |
Description | CAP CER 6.8UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C685K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C685K3RACTU | KEMET | 10.502 | 399-C1210C685K3RACTUCT-ND | kr.9.49000 | Parametric Equivalent |
| C1210T685K3RBL | KEMET | 0 | 399-C1210T685K3RBL-ND | kr.13.88888 | Parametric Equivalent |
| C1210T685K3RBLTU | KEMET | 0 | 399-C1210T685K3RBLTUTR-ND | kr.11.30468 | Parametric Equivalent |
| C1210T685K3RCLTM | KEMET | 0 | 399-C1210T685K3RCLTMTR-ND | kr.11.54380 | Parametric Equivalent |
| C3225X7R1E685K250AB | TDK | 489 | 445-3940-1-ND | kr.4.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.22817 | kr.6,456.34 |
| Unit Price without VAT: | kr.3.22817 |
|---|---|
| Unit Price with VAT: | kr.4.03521 |






