
C1210C684K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C684K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C684K5RACTUCT-ND - Cut Tape (CT) 399-C1210C684K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C684K5RACTU |
Description | CAP CER 0.68UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C684K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.17800 | kr.41.78 |
| 50 | kr.3.24860 | kr.162.43 |
| 100 | kr.2.96270 | kr.296.27 |
| 500 | kr.2.47996 | kr.1,239.98 |
| 1.000 | kr.2.33071 | kr.2,330.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.10680 | kr.8,427.20 |
| 8.000 | kr.2.02355 | kr.16,188.40 |
| 12.000 | kr.1.98183 | kr.23,781.96 |
| 20.000 | kr.1.93560 | kr.38,712.00 |
| 28.000 | kr.1.90856 | kr.53,439.68 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

