C1210C682KDRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 4.318
Unit Price: kr.7.05000
Datasheet

Similar


TDK
In Stock: 1.835
Unit Price: kr.9.94000
Datasheet
6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C682KDRACTU

DigiKey Part Number
399-C1210C682KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C682KDRACTUCT-ND - Cut Tape (CT)
399-C1210C682KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C682KDRACTU
Description
CAP CER 6800PF 1KV X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C682KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32QR73A682KW01LMurata Electronics4.318490-3499-1-NDkr.7.05000Direct
C3225C0G3A682J200ACTDK1.835445-174779-1-NDkr.9.94000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
10kr.5.85900kr.58.59
50kr.4.63700kr.231.85
100kr.4.25940kr.425.94
500kr.3.62190kr.1,810.95
1.000kr.3.42467kr.3,424.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.26234kr.6,524.68
4.000kr.3.12866kr.12,514.64
6.000kr.3.06169kr.18,370.14
10.000kr.2.98746kr.29,874.60
14.000kr.2.94404kr.41,216.56
20.000kr.2.90228kr.58,045.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.97000
Unit Price with VAT:kr.11.21250