
C1210C682JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C682JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C682JCGACAUTOCT-ND - Cut Tape (CT) 399-C1210C682JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682JCGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682JCGACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.80100 | kr.58.01 |
| 50 | kr.4.58880 | kr.229.44 |
| 100 | kr.4.21550 | kr.421.55 |
| 500 | kr.3.58438 | kr.1,792.19 |
| 1.000 | kr.3.38924 | kr.3,389.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.22862 | kr.6,457.24 |
| 4.000 | kr.3.09633 | kr.12,385.32 |
| 6.000 | kr.3.03006 | kr.18,180.36 |
| 10.000 | kr.2.95660 | kr.29,566.00 |
| 14.000 | kr.2.91367 | kr.40,791.38 |
| 20.000 | kr.2.87234 | kr.57,446.80 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

