5.6 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C565K4PACTU

DigiKey Part Number
399-C1210C565K4PACTUTR-ND - Tape & Reel (TR)
399-C1210C565K4PACTUCT-ND - Cut Tape (CT)
399-C1210C565K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C565K4PACTU
Description
CAP CER 5.6UF 16V X5R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C565K4PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.5.64900kr.56.49
50kr.4.46200kr.223.10
100kr.4.09630kr.409.63
500kr.3.47914kr.1,739.57
1.000kr.3.28818kr.3,288.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.13095kr.6,261.90
4.000kr.3.00150kr.12,006.00
6.000kr.2.93665kr.17,619.90
10.000kr.2.86477kr.28,647.70
14.000kr.2.82273kr.39,518.22
20.000kr.2.78228kr.55,645.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500