


C1210C544K5JLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C544K5JLCAUTOTR-ND - Tape & Reel (TR) 399-C1210C544K5JLCAUTOCT-ND - Cut Tape (CT) 399-C1210C544K5JLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C544K5JLCAUTO |
Description | CAP CER 1210 540NF 50VDC U2J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 540 nF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.74000 | kr.27.74 |
| 10 | kr.19.82700 | kr.198.27 |
| 50 | kr.16.68100 | kr.834.05 |
| 100 | kr.15.70830 | kr.1,570.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.14.14871 | kr.6,366.92 |
| 900 | kr.13.62354 | kr.12,261.19 |
| 1.350 | kr.13.36048 | kr.18,036.65 |
| 2.250 | kr.13.06882 | kr.29,404.85 |
| 3.150 | kr.12.89830 | kr.40,629.65 |
| 4.500 | kr.12.73416 | kr.57,303.72 |
| Unit Price without VAT: | kr.27.74000 |
|---|---|
| Unit Price with VAT: | kr.34.67500 |

