4.7 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475M1R2C7186

DigiKey Part Number
399-5787-2-ND - Tape & Reel (TR)
399-5787-1-ND - Cut Tape (CT)
399-5787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475M1R2C7186
Description
CAP CER 4.7UF 100V X7R SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C475M1R2C7186 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.138" L x 0.091" W (3.50mm x 2.30mm)
Tolerance
±20%
Thickness (Max)
0.248" (6.30mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.62000kr.30.62
10kr.22.00000kr.220.00
50kr.18.57120kr.928.56
100kr.17.51040kr.1,751.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.16.19997kr.4,859.99
600kr.15.55815kr.9,334.89
900kr.15.23664kr.13,712.98
1.500kr.14.88027kr.22,320.40
2.100kr.14.67185kr.30,810.88
3.000kr.14.47135kr.43,414.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.62000
Unit Price with VAT:kr.38.27500